Power Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,998 In Stock | 1 : $2.42000 Bag | - | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.093" (2.35mm ID), 0.224" (5.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | - | 24VDC | 4 A | - | - | - | -25°C ~ 85°C | ||
3,122 In Stock | 1 : $2.48000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 24VDC | 5 A | 0.374" (9.50mm) | - | - | - |