Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002AH-SMT-TR
PJ-002AH-SMT-TR
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
56,417
In Stock
1 : $1.46000
Cut Tape (CT)
350 : $1.02857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.256" (6.50mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.350" (8.90mm)-UL94 V-0-25°C ~ 85°C
PJ-002A
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
6,798
In Stock
1 : $0.71000
Bag
-
Bag
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.217" (5.50mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-Solder Eyelet(s)Unshielded--24VDC2.5 A0.354" (9.00mm)-UL94 V-0-25°C ~ 85°C
Showing
1 - 2
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.