Power Connectors

Results: 11
Manufacturer
MPD (Memory Protection Devices)Same Sky (Formerly CUI Devices)Switchcraft Inc.
Series
-CF
Packaging
BagBulk
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098")
Actual Diameter
0.079" (2.00mm ID)0.079" (2.00mm ID), 0.217" (5.50mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)0.098" (2.50mm ID)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
-Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder EyeletSolder Eyelet(s)
Features
-Cable Clamp, Thread LockCoverMounting Hardware, Thread LockStrain ReliefThread Lock
Insulation Color
-BlackRedWhite
Voltage - Rated
12VDC24V24VDC30VDC-
Current Rating (Amps)
5 A8 A
Mating Length/Depth
0.295" (7.50mm)0.374" (9.50mm)0.476" (12.10mm)0.551" (14.00mm)-
Ingress Protection
-IP68
Material Flammability Rating
-UL94 HB
Operating Temperature
-40°C ~ 105°C-25°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
EP501A
EP501A
CONN PWR PLUG 2.1X5.5MM SOLDER
MPD (Memory Protection Devices)
1,334
In Stock
1 : $1.41000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
12VDC
5 A
0.374" (9.50mm)
-
-
-
PP3-002AH
PP3-002AH
CONN PWR PLUG 2.1X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
4,302
In Stock
1 : $1.68000
Bag
-
Bag
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
24VDC
8 A
0.551" (14.00mm)
-
-
-25°C ~ 70°C
PCL722AS
PCL722AS
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
2,504
In Stock
1 : $5.67000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
L722AS
L722AS
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
2,870
In Stock
1 : $8.60000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
L722RAS
L722RAS
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
561
In Stock
1 : $8.96000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
S761KS17
S761KS17
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
1,583
In Stock
1 : $9.10000
Bulk
-
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
White
30VDC
5 A
-
IP68
-
-
PP-2155TL-M
PP-2155TL-M
POWER PLUG, 2.1 X 5.5 MM, STRAIG
Same Sky (Formerly CUI Devices)
1,020
In Stock
1 : $3.48000
Bag
-
Bag
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
Cover
Black
24VDC
-
0.295" (7.50mm)
-
UL94 HB
-25°C ~ 70°C
768K
768K
CONN PWR PLUG 2.1X5.5MM SOLDER
Switchcraft Inc.
564
In Stock
1 : $7.55000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Thread Lock
Red
-
5 A
0.476" (12.10mm)
-
-
-
712ACF
712ACF
DC POWER JACK, IN-LINE, 2.5MM, S
Switchcraft Inc.
250
In Stock
1 : $7.71000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
-
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
24V
5 A
-
-
-
-40°C ~ 105°C
762K
762K
CONN PWR PLUG 2.1X5.5MM SOLDER
Switchcraft Inc.
352
In Stock
1 : $7.89000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Thread Lock
Red
-
5 A
0.374" (9.50mm)
-
-
-
767KS15
767KS15
CONN PWR PLUG 2.1X5.5MM SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
1 : $9.53000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
Red
30VDC
5 A
-
IP68
-
-
Showing
of 11

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.