Power Connectors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
RAPC712X
RAPC712X
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
7,554
In Stock
1 : $2.59000
Bulk
-
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
-
5 A
-
-
-
-
712A, 722A
712A
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
7,511
In Stock
1 : $5.54000
Bulk
-
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
48V
5 A
0.374" (9.50mm)
-
-
-
RASM712X
RASM712X
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
1,684
In Stock
1 : $2.77000
Bulk
-
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
-
-
-
5 A
-
-
-
-
RASH712X, RASH732X
RASH712X
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
5,739
In Stock
1 : $2.35000
Bulk
-
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
-
5 A
-
-
-
-
PC712A
PC712A
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
1 : $5.77000
Bulk
-
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
48V
5 A
-
-
-
-
Showing
of 5

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.