Power Connectors

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
S10
S10
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
3,172
In Stock
1 : $6.85000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
S1017
S1017
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
249
In Stock
1 : $10.42000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
S10K
S10K
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
1,441
In Stock
1 : $12.06000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Thread Lock
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
S1015
S1015
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
92
In Stock
1 : $10.42000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
S1012
S1012
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
49
In Stock
1 : $10.42000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
Showing
of 5

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.