Power Connectors

Results: 2
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)0.098" (2.50mm ID), 0.217" (5.50mm OD)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
JACK-C-PC-10A-RA(R)
JACK-C-PC-10A-RA(R)
CONN PWR JACK 2.10MMX5.50MM SLDR
GlobTek, Inc.
2,135
In Stock
1 : $3.61000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
50VDC
10 A
-
-
-
-25°C ~ 85°C
JACK-x-PC-10A-RA(R)
JACK-L-PC-10A-RA(R)
CONN PWR JACK 2.50MMX5.50MM SLDR
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $3.61000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
50VDC
10 A
-
-
-
-25°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.