Barrel Connector Adapters

Results: 2
Convert From (Adapter End)
Phone Jack, Stereo, 6.35mm (0.250", 1/4")Phono (RCA) Plug
Convert To (Adapter End)
Phone Plug, Stereo, 6.35mm (0.250", 1/4")Phono (RCA) Jack
Number of Positions/Contacts
2 Conductors3 Conductors
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Conversion Type
Gender
Connector Style
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions/Contacts
Mounting Type
Mounting Feature
Shielding
Body Material
Body Finish
Insulation Color
Features
RA-RCAMF
RA-RCAMF
ADAPTER RCA M/F RIGHT ANGLE
L-com
0
In Stock
Check Lead Time
1 : $11.58000
Bag
Bag
Active
Same Series
Female to Male
Audio Adapter
Phono (RCA) Plug
Phono (RCA) Jack
2 Conductors
Free Hanging (In-Line)
-
Unshielded
-
-
-
-
RA-14M214F
RA-14M214F
ADPT 1/4"" STER M/F 90 DEG
L-com
0
In Stock
Check Lead Time
1 : $19.47000
Bag
Bag
Active
Same Series
Female to Male
Audio Adapter
Phone Jack, Stereo, 6.35mm (0.250", 1/4")
Phone Plug, Stereo, 6.35mm (0.250", 1/4")
3 Conductors
Free Hanging (In-Line)
-
Unshielded
-
-
-
-
Showing
of 2

Barrel Connector Adapters


Barrel – Audio adapters are used to convert from one audio connector style to another in both free hanging or panel mount versions. Examples include audio connectors with the same or opposite gender, MC1F, MC1M, phone jack mono or stereo 6.35 mm, 3.50 mm, phone plug mono or stereo 2.50 mm, 3.50 mm, 6.35 mm, RCA jack or plug, and 1.3 mm, 2.1 mm, and 2.5 mm ID connectors.