6.50mm Audio Connectors

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
ACJM-MIV-2
ACJM-MIV-2
1/4" PHONE MONO SOLDER LUG SCHEM
Amphenol Audio
0
In Stock
Check Lead Time
1,000 : $0.80103
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.50mm
-
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
ACJM-MIV-2
ACJM-MIV-2S
1/4" PHONE MONO SOLDER LUG SCHEM
Amphenol Audio
0
In Stock
Check Lead Time
1,000 : $0.89385
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.50mm
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
ACJS-MIV-3
ACJS-MIV-3
1/4" PHONE STEREO VERTICAL PCB I
Amphenol Audio
0
In Stock
Check Lead Time
1,000 : $0.89385
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.50mm
-
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Press-Fit, Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
ACJS-MIV-3S
ACJS-MIV-3S
1/4" PHONE STEREO VERTICAL PCB I
Amphenol Audio
0
In Stock
Check Lead Time
1,000 : $0.93930
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.50mm
-
3 Conductors, 4 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Press-Fit, Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
Showing
of 4

6.50mm Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.