Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,562 In Stock | 1 : $1.10000 Bulk | Bulk | Active | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | - | |||
0 In Stock Check Lead Time | 1 : $2.90000 Bulk | Bulk | Active | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.125" (3.18mm ID), 0.370" (9.40mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.125" (3.18mm ID), 0.374" (9.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Phono (RCA) Plug | Male | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.125" (3.18mm ID), 0.370" (9.40mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | - |