Audio Connectors

Results: 8
Connector Type
Phone PlugPhono (RCA) Plug
Actual Diameter
0.125" (3.18mm ID), 0.370" (9.40mm OD)-
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Termination
Solder CupSolder
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
3502RABAU
3502RABAU
CONN RCA PLUG MONO R/A 2COND 3PC
Switchcraft Inc.
333
In Stock
1 : $14.03000
Bulk
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line), Right AngleSolder CupShielded---40°C ~ 85°C
3502A
3502A
CONN RCA PLUG MONO 2COND
Switchcraft Inc.
308
In Stock
1 : $3.93000
Bulk
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder CupShielded---
3502AAU
3502AAU
CONN RCA PLUG MONO 2COND
Switchcraft Inc.
542
In Stock
1 : $5.03000
Bulk
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder CupShielded---
3502ABAU
3502ABAU
CONN RCA PLUG MONO 2COND
Switchcraft Inc.
561
In Stock
1 : $6.20000
Bulk
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder CupShielded---
3502RA (silver body)
3502RA
CONN RCA PLUG MONO R/A 2COND 3PC
Switchcraft Inc.
271
In Stock
1 : $9.18000
Bulk
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line), Right AngleSolder CupShielded---40°C ~ 85°C
3502RAAU
3502RAAU
CONN RCA PLUG MONO R/A 2COND 3PC
Switchcraft Inc.
142
In Stock
1 : $12.14000
Bulk
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line), Right AngleSolder CupShielded---40°C ~ 85°C
3502
3502L
CONN PLUG MONO 2COND
Switchcraft Inc.
41
In Stock
1 : $3.54000
Bulk
Bulk
ActivePhone PlugMaleMono3.20mm ID, 9.00mm OD (RCA)0.125" (3.18mm ID), 0.370" (9.40mm OD)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderShielded---
CONN RCA PLUG MONO 2COND
3502APKG
CONN RCA PLUG MONO 2COND
Switchcraft Inc.
0
In Stock
Active
Bulk
ActivePhono (RCA) PlugMaleMono3.20mm ID, 9.00mm OD (RCA)-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder CupShielded---
Showing
of 8

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.