Audio Connectors

Results: 6
Product Status
ActiveObsolete
Industry Recognized Mating Diameter
5.23mm (0.206")6.35mm (0.250", 1/4") - Headphone
Actual Diameter
0.206" (5.23mm)0.250" (6.35mm)
Termination
ScrewSolder
Shielding
ShieldedUnshielded
Operating Temperature
-20°C ~ 65°C-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
237
237
CONN PLUG STEREO 6.35MM RA 3COND
Switchcraft Inc.
405
In Stock
1 : $13.68000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Unshielded
-
-
-
S230
S230
CONN PLUG STEREO 5.23MM RA 3COND
Switchcraft Inc.
159
In Stock
1 : $19.67000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
5.23mm (0.206")
0.206" (5.23mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Screw
Unshielded
-
-
-
238X,228
238X
CONN PLUG STEREO 6.35MM RA 3COND
Switchcraft Inc.
1,201
In Stock
1 : $10.75000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Shielded
-
-
-20°C ~ 65°C
238
238
CONN PLUG STEREO 6.35MM RA 3COND
Switchcraft Inc.
0
In Stock
200 : $4.84710
Bulk
Bulk
Obsolete
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Shielded
-
-
-
CONN PLUG STEREO 6.35MM RA 3COND
239
CONN PLUG STEREO 6.35MM RA 3COND
Switchcraft Inc.
0
In Stock
Check Lead Time
200 : $7.63685
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Unshielded
-
-
-
230
230
CONN PLUG STEREO 6.35MM RA 3COND
Switchcraft Inc.
0
In Stock
Check Lead Time
200 : $8.41815
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Screw
Unshielded
-
-
-
Showing
of 6

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.