Audio Connectors

Results: 14
Product Status
ActiveObsolete
Connector Type
Phone JackPhone Plug
Gender
FemaleMale
Signal Lines
MonoStereo (3 Conductor, TRS)
Actual Diameter
0.248" (6.30mm)0.256" (6.50mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 4 Contacts3 Conductors, 3 Contacts3 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain SwitchThree SwitchesTwo Switches
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel Mount, Through Hole
Termination
SolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Mounting Hardware, Thread LockStrain ReliefThread Lock
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
4833.2330
4833.2330
CONN JACK STEREO 6.35MM PNL MNT
SCHURTER Inc.
3,173
In Stock
1 : $2.14000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole
Solder
Unshielded
Thread Lock
-
-20°C ~ 70°C
4833.1210
4833.1210
CONN PLUG MONO 6.35MM 2COND
SCHURTER Inc.
4,734
In Stock
1 : $2.32000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
-20°C ~ 70°C
4833.3200
4833.3300
CONN JACK STEREO 6.35MM
SCHURTER Inc.
176
In Stock
1 : $3.10000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-20°C ~ 70°C
4833.2320
4833.2320
CONN JACK STEREO 6.35MM PNL MNT
SCHURTER Inc.
148
In Stock
1 : $3.92000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
4833.2300
4833.2300
CONN JACK STEREO 6.35MM PNL MNT
SCHURTER Inc.
153
In Stock
1 : $5.28000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
4833.1300
4833.1200
CONN PLUG MONO 6.35MM 2COND
SCHURTER Inc.
480
In Stock
1 : $5.19000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-20°C ~ 70°C
4833.3200
4833.3200
CONN JACK MONO 6.35MM
SCHURTER Inc.
162
In Stock
1 : $2.87000
Bulk
Bulk
Obsolete
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-20°C ~ 70°C
4833.2230
4833.2230
CONN JACK MONO 6.35MM PNL MNT
SCHURTER Inc.
86
In Stock
1 : $2.05000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
4833.2200
4833.2200
CONN JACK MONO 6.35MM PNL MNT
SCHURTER Inc.
69
In Stock
1 : $3.64000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
Thread Lock
-
-20°C ~ 70°C
4833.1220
4833.1220
CONN PLUG MONO 6.35MM R/A 2COND
SCHURTER Inc.
42
In Stock
1 : $3.37000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Unshielded
-
-
-20°C ~ 70°C
CONN PLUG STEREO 6.35MM 3COND
4833.1310
CONN PLUG STEREO 6.35MM 3COND
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.55000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-20°C ~ 70°C
4833.1300
4833.1300
CONN PLUG STEREO 6.35MM 3COND
SCHURTER Inc.
0
In Stock
Check Lead Time
500 : $5.23376
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Shielded
-
-
-20°C ~ 70°C
4833.1320
4833.1320
CONN PLUG STEREO 6.35MM RA 3COND
SCHURTER Inc.
0
In Stock
100 : $3.98700
Bulk
Bulk
Obsolete
Phone Plug
Male
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.248" (6.30mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Unshielded
-
-
-20°C ~ 70°C
CONN JACK MONO 6.35MM PNL MNT
4833.2220
CONN JACK MONO 6.35MM PNL MNT
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole
Solder
Unshielded
Thread Lock
-
-20°C ~ 70°C
Showing
of 14

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.