Audio Connectors

Results: 5
Manufacturer
Amphenol AudioCLIFF Electronic Components LtdCUI DevicesSCHURTER Inc.
Series
-4833S4XLRSeries™ AC
Packaging
BagBoxBulk
Signal Lines
-MonoStereo (3 Conductor, TRS)
Actual Diameter
0.252" (6.40mm)0.256" (6.50mm)-
Number of Positions/Contacts
2 Conductors, 4 Contacts3 Conductors, 6 Contacts-
Internal Switch(s)
Three SwitchesTwo Switches
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Termination
SolderSolder Eyelet(s)
Features
-Mounting Hardware, Thread Lock
Operating Temperature
-25°C ~ 70°C-20°C ~ 70°C-10°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
ACJM-IHS
ACJM-IHS
1/4" PHONE MONO HORIZ SOLDER
Amphenol Audio
714
In Stock
1 : $1.17000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
-
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
MJ-63042J
MJ-63042J
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
335
In Stock
1 : $2.76000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 4 Contacts
Two Switches
Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
192
In Stock
1 : $2.89000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
-
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
-
-
-10°C ~ 70°C
4833.2230
4833.2230
CONN JACK MONO 6.35MM PNL MNT
SCHURTER Inc.
86
In Stock
1 : $2.05000
Bulk
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.256" (6.50mm)
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
88
In Stock
1 : $2.92000
Box
Box
Active
Phone Jack
Female
-
-
-
-
-
Panel Mount
Solder Eyelet(s)
Unshielded
-
-
-10°C ~ 70°C
Showing
of 5

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.