Audio Connectors

Results: 7
Manufacturer
SCHURTER Inc.Switchcraft Inc.Tensility International Corp
Series
-35FM335HD35PRM34832
Connector Type
Phone JackPhone Plug
Gender
FemaleMale
Actual Diameter
0.138" (3.50mm)0.140" (3.56mm)0.142" (3.60mm)-
Number of Positions/Contacts
3 Conductors, 2 Contacts3 Conductors, 3 Contacts
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Termination
SolderSolder Eyelet(s)
Features
-Locking, Sealed, IP66Mounting HardwareSealed, Strain ReliefThread Lock
Insulation Color
-BlackWhite
Operating Temperature
-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
54-00081_front
54-00081
CONN JACK PNL MNT 3.5MM STEREO
Tensility International Corp
3,271
In Stock
1 : $2.56000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware
Black
-25°C ~ 85°C
4832.2300
4832.2300
CONN JACK STEREO 3.5MM PNL MNT
SCHURTER Inc.
11,280
In Stock
1 : $2.73000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder
Unshielded
Thread Lock
-
-20°C ~ 70°C
35FM3
35FM3
3.5MM JACK, PANEL MOUNT, STEREO,
Switchcraft Inc.
3,115
In Stock
1 : $9.01000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
-
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
-
-
-
35PRM3
35PRM3
3.5MM JACK, PANEL MOUNT, STEREO,
Switchcraft Inc.
9,876
In Stock
1 : $1.69000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
-
White
-
35HDSAUxx
35HDSAU15
3.5MM SLD STEREO PLUG .15 GOLD,
Switchcraft Inc.
486
In Stock
1 : $10.79000
Bulk
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.140" (3.56mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Sealed, Strain Relief
-
-20°C ~ 85°C
35FM3LS
35FM3LS
3.5MM JACK, PANEL MOUNT, STEREO,
Switchcraft Inc.
1,270
In Stock
1 : $11.58000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
-
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Locking, Sealed, IP66
-
-
54-00172
54-00172
CONN JACK ISO 3.5MM STEREO
Tensility International Corp
90
In Stock
1 : $5.88000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
-25°C ~ 70°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.