Audio Connectors

Results: 13
Manufacturer
Amphenol AudioCUI DevicesGlobTek, Inc.SCHURTER Inc.Switchcraft Inc.Tensility International Corp
Series
-354832KSeriesSP
Packaging
BagBulk
Connector Type
Phone JackPhone Plug
Gender
FemaleMale
Signal Lines
5 Conductor (TRRRS)MonoStereo (4 Conductor, TRRS)
Actual Diameter
0.126" (3.20mm)0.138" (3.50mm)0.142" (3.60mm)-
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts4 Conductors, 4 Contacts5 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Termination
-Solder Eyelet(s)Solder
Shielding
ShieldedUnshielded
Features
-CoverThread Lock
Insulation Color
-BlackWhite
Operating Temperature
-30°C ~ 85°C-25°C ~ 70°C-20°C ~ 65°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SP-3544
SP-3544
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
CUI Devices
2,408
In Stock
1 : $0.57000
Bag
-
Bag
ActivePhone PlugMaleStereo (4 Conductor, TRRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)4 Conductors, 4 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-Black-25°C ~ 70°C
50-00399
50-00399
CONN PLUG MONO 3.5MM 2COND
Tensility International Corp
1,456
In Stock
1 : $0.58000
Bulk
-
Bulk
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded---30°C ~ 85°C
4832.2230
4832.2230
CONN JACK MONO 3.5MM R/A
SCHURTER Inc.
1,220
In Stock
1 : $0.91000
Bulk
Bulk
ActivePhone JackFemaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)2 Conductors, 3 ContactsSingle SwitchThrough Hole, Right AngleSolderUnshielded---20°C ~ 70°C
MP-3502
MP-3502
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
CUI Devices
795
In Stock
1 : $1.15000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedCoverBlack-25°C ~ 70°C
35RAPC2AV
35RAPC2AV
CONN JACK MONO 3.5MM R/A
Switchcraft Inc.
1,299
In Stock
1 : $1.73000
Bulk
Bulk
ActivePhone JackFemaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)2 Conductors, 3 ContactsSingle SwitchThrough Hole, Right AngleSolder Eyelet(s)UnshieldedThread Lock--
SP-35501-OM
SP-35501-OM
AUDIO JACK, 3.5 MM, STRAIGHT, 5
CUI Devices
1,264
In Stock
1 : $2.14000
Bag
Bag
ActivePhone PlugMale5 Conductor (TRRRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)5 Conductors, 5 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-Black-25°C ~ 70°C
KM2P
KM2P
CONN PLUG MONO 3.5MM
Amphenol Audio
454
In Stock
1 : $5.15000
Bulk
Bulk
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder Eyelet(s)Unshielded---20°C ~ 65°C
KM2PB-AU
KM2PB-AU
CONN PLUG MONO 3.5MM
Amphenol Audio
221
In Stock
1 : $5.81000
Bulk
Bulk
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder Eyelet(s)Unshielded---20°C ~ 65°C
KM2PB
KM2PB
3.5MM PHONE STR MONO NICKEL BLAC
Amphenol Audio
171
In Stock
1 : $5.13000
Bulk
Bulk
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder Eyelet(s)Unshielded---20°C ~ 65°C
T-P-S-MONO-14(R)
T-P-S-MONO-14(R)
T MALE PLUG, 3.5MM X 14MM
GlobTek, Inc.
957
In Stock
1 : $1.33000
Bulk
-
Bulk
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)-Unshielded---
G-1360(N)
G-1360(N)
3.5 MINIATURE PHONE JACK W/OUT P
GlobTek, Inc.
312
In Stock
1 : $0.46000
Bulk
-
Bulk
ActivePhone JackFemaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)2 Conductors, 3 ContactsSingle SwitchPanel Mount, Through Hole, Right AngleSolder Eyelet(s)ShieldedCoverBlack-
MP-3521-WT
MP-3521-WT
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
CUI Devices
574
In Stock
1 : $0.48000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-White-25°C ~ 70°C
50-00405
50-00405
CONN PLUG MONO 3.5MM 2COND
Tensility International Corp
235
In Stock
1 : $0.61000
Bulk
-
Bulk
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded---30°C ~ 85°C
Showing
of 13

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.