Audio Connectors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
ACJM-HHOP
ACJM-HHOP
1/4" PHONE MONO OFFSET HORZ PCB
Amphenol Audio
1,086
In Stock
1 : $1.55000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
-
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 70°C
ACJS-MHS
ACJS-MHS
1/4" PHONE STEREO MET NUT SLD
Amphenol Audio
573
In Stock
1 : $1.92000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
-
3 Conductors, 5 Contacts
Two Switches
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
ACJM-IHS
ACJS-IHS
1/4" PHONE STEREO HORZ PCB METAL
Amphenol Audio
627
In Stock
1 : $1.99000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
-
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
4,364
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.75930
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
3 Conductors, 5 Contacts
Two Switches
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
MJ-63012G
MJ-63012G
AUDIO JACK, 6.35 MM, HORIZONTAL,
Same Sky (Formerly CUI Devices)
752
In Stock
1 : $2.56000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
3 Conductors, 4 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
Black
-25°C ~ 70°C
SJ-3541A-TR-67
SJ-3541A-TR-67
STEREO JACK, IP67, 3.5, 5 CONDUC
Same Sky (Formerly CUI Devices)
3,439
In Stock
1 : $2.83000
Cut Tape (CT)
800 : $1.62035
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide, Mounting Tab, IP67
-
-25°C ~ 85°C
91
In Stock
1 : $2.70000
Tray
-
Tray
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
-
2 Conductors, 4 Contacts
Two Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
-
-
-10°C ~ 70°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.