Audio Connectors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
KS3PC-AU
KS3PC-AU
CONN PLUG STEREO 3.5MM
Amphenol Audio
329
In Stock
1 : $6.73000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
-
-
-
-20°C ~ 65°C
35HDSAUxx
35HDSAU15
3.5MM SLD STEREO PLUG .15 GOLD,
Switchcraft Inc.
276
In Stock
1 : $13.36000
Bulk
-
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.140" (3.56mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Sealed, Strain Relief
-
-20°C ~ 85°C
35HDRANN
35HDRANN
CONN PLUG STEREO 3.5MM RA 3COND
Switchcraft Inc.
111
In Stock
1 : $22.28000
Bulk
-
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Shielded
-
-
-
35HD Series
35HDNAU
CONN PLUG STEREO 3.5MM 3COND
Switchcraft Inc.
19
In Stock
1 : $14.02000
Bulk
-
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.