Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,193 In Stock | 1 : $5.15000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
5,009 In Stock | 1 : $0.93000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 85°C | ||
1,881 In Stock | 1 : $2.66000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | - | - | - | |||
5,217 In Stock | 1 : $4.32000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
16,516 In Stock | 1 : $4.32000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 2.46mm ID (0.097") | 0.101" (2.57mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | Solder | Unshielded | - | - | -20°C ~ 65°C | |||
808 In Stock | 1 : $7.21000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 2.46mm ID (0.097") | 0.097" (2.46mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Unshielded | Thread Lock | - | -20°C ~ 65°C |