Audio Connectors

Results: 4
Series
MSeriesXLRSeries™ AC
Signal Lines
MonoStereo (3 Conductor, TRS)
Number of Positions/Contacts
2 Conductors, 4 Contacts3 Conductors, 6 Contacts
Internal Switch(s)
Single SwitchTwo Switches
Termination
Kinked PinPress-Fit, SolderSolder Eyelet(s)Solder
Features
Mounting HardwareMounting Hardware, Thread Lock
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
ACJS-MHOM
ACJS-MHOM
CONN JACK STEREO 1/4" R/A
Amphenol Audio
4,541
In Stock
1 : $1.26000
Bulk
Bulk
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone-3 Conductors, 6 ContactsTwo SwitchesPanel Mount, Through Hole, Right AnglePress-Fit, SolderUnshieldedMounting Hardware--25°C ~ 70°C
ACJM-MHOM
ACJM-MHOM
1/4"PHONE MONO OFFSET HORZ PCB M
Amphenol Audio
507
In Stock
1 : $1.61000
Bulk
Bulk
ActivePhone JackFemaleMono6.35mm (0.250", 1/4") - Headphone-2 Conductors, 4 ContactsSingle SwitchPanel Mount, Through Hole, Right AngleSolderUnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
ACJM-IHS
ACJM-IHS
1/4" PHONE MONO HORIZ SOLDER
Amphenol Audio
783
In Stock
1 : $1.64000
Bulk
Bulk
ActivePhone JackFemaleMono6.35mm (0.250", 1/4") - Headphone-2 Conductors, 4 ContactsTwo SwitchesPanel Mount, Through Hole, Right AngleSolder Eyelet(s)UnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
ACJM-MHDR
ACJM-MHDR
1/4" PHONE MONO METAL NUT PCB SN
Amphenol Audio
1,035
In Stock
1 : $1.91000
Bulk
Bulk
ActivePhone JackFemaleMono6.35mm (0.250", 1/4") - Headphone-2 Conductors, 4 ContactsTwo SwitchesPanel Mount, Through Hole, Right AngleKinked PinUnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.