Audio Connectors

Results: 4
Actual Diameter
0.126" (3.20mm)0.138" (3.50mm)
Features
-CoverStrain Relief
Insulation Color
-BlackWhite
Operating Temperature
-25°C ~ 70°C0°C ~ 40°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
MP3-3501
MP3-3501
CONN PLUG MONO 3.5MM 2COND
CUI Devices
78,031
In Stock
1 : $1.15000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedStrain Relief-0°C ~ 40°C
MP-3502
MP-3502
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
CUI Devices
976
In Stock
1 : $1.15000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedCoverBlack-25°C ~ 70°C
MP-3521
MP-3521
MONO PLUG, 3.5 MM, STRAIGHT, 2 C
CUI Devices
464
In Stock
1 : $0.40000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-Black-25°C ~ 70°C
MP-3521-WT
MP-3521-WT
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
CUI Devices
574
In Stock
1 : $0.48000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-White-25°C ~ 70°C
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.