Audio Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
648 In Stock | 1 : $2.65000 Bulk | - | Bulk | Active | Phone Jack | Female | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.098" (2.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | -20°C ~ 70°C | |||
859 In Stock | 1 : $2.72000 Bulk | - | Bulk | Active | Phone Jack | Female | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Thread Lock | - | -20°C ~ 70°C | |||
385 In Stock | 1 : $1.79000 Bulk | - | Bulk | Active | Phone Jack | Female | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 70°C |