Audio Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
4832.1300
CONN PLUG STEREO 3.5MM 3COND
SCHURTER Inc.
389
In Stock
1 : $5.50000
Bulk
-
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Shielded
Strain Relief
-
-20°C ~ 70°C
4832.1320
CONN PLUG STEREO 3.5MM RA 3COND
SCHURTER Inc.
62
In Stock
1 : $4.27000
Bulk
-
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Unshielded
-
-
-20°C ~ 70°C
MFG_4832.1310
CONN PLUG STEREO 3.5MM 3COND
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.42000
Bulk
-
Bulk
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
-20°C ~ 70°C
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.