Audio Connectors

Results: 7
Product Status
ActiveObsolete
Actual Diameter
0.126" (3.20mm)0.138" (3.50mm)
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Termination
CrimpSolder
Features
-CoverCover, Strain ReliefStrain Relief
Insulation Color
-BlackWhite
Operating Temperature
-25°C ~ 70°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SP-3530
SP-3530
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
566
In Stock
1 : $1.15000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Crimp
Unshielded
Cover, Strain Relief
Black
-25°C ~ 70°C
SP-3533-WT
SP-3533-WT
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
3,804
In Stock
1 : $0.34000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
White
-25°C ~ 70°C
SP-3530A
SP-3530A
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
2,232
In Stock
1 : $1.18000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Crimp
Unshielded
Cover
-
-25°C ~ 70°C
SP-3533-02
SP-3533-02
AUDIO PLUG, 3.5 MM, RT, 3 CONDUC
CUI Devices
697
In Stock
1 : $1.87000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
-
Black
-25°C ~ 70°C
SP-3530B
SP-3530B
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
65
In Stock
1 : $2.31000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Crimp
Unshielded
Cover
Black
-25°C ~ 70°C
SP-3533-01
SP-3533-01
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
474
In Stock
1 : $0.53000
Bag
-
Bag
Active
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.126" (3.20mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
Black
-25°C ~ 70°C
SP-3501
SP-3501
CONN PLUG STEREO 3.5MM 3COND
CUI Devices
0
In Stock
500 : $1.17362
Bag
-
Bag
Obsolete
Phone Plug
Male
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
-20°C ~ 85°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.