Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SP-3530
SP-3530
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
9,597
In Stock
1 : $1.36000
Bag
-
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedCover, Strain ReliefBlack-25°C ~ 70°C
SP-3533-WT
SP-3533-WT
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
4,174
In Stock
1 : $0.49000
Bag
-
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-White-25°C ~ 70°C
SP-3530A
SP-3530A
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
6,418
In Stock
1 : $1.39000
Bag
-
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedCover--25°C ~ 70°C
SP-3533-02
SP-3533-02
AUDIO PLUG, 3.5 MM, RT, 3 CONDUC
CUI Devices
1,022
In Stock
1 : $2.19000
Bag
-
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)3 Conductors, 3 ContactsDoes Not Contain SwitchThrough Hole, Right AngleSolderUnshielded-Black-25°C ~ 70°C
SP-3530B
SP-3530B
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
1,345
In Stock
1 : $2.71000
Bag
-
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedCoverBlack-25°C ~ 70°C
SP-3533-01
SP-3533-01
AUDIO PLUG, 3.5 MM, STRAIGHT, 3
CUI Devices
74
In Stock
1 : $0.53000
Bag
-
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-Black-25°C ~ 70°C
SP-3501
SP-3501
CONN PLUG STEREO 3.5MM 3COND
CUI Devices
0
In Stock
Obsolete
-
Bag
ObsoletePhone PlugMaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedStrain Relief--20°C ~ 85°C
Showing
1 - 7
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.