Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,617 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.55914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | ||
57,326 In Stock | 1 : $1.01000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | - | - | - | ||
32,260 In Stock | 1 : $1.45000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | -20°C ~ 70°C | ||
12,112 In Stock | 1 : $1.50000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | - | - | -20°C ~ 85°C | ||
44,563 In Stock | 1 : $1.61000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 85°C | ||
2,583 In Stock | 1 : $1.37000 Cut Tape (CT) 800 : $0.82719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | ||
35,838 In Stock | 1 : $1.43000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | - | - | - | ||
3,659 In Stock | 1 : $1.47000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 85°C |