Audio Connectors

Results: 9
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right AngleSurface Mount, Right AngleThrough Hole, Right Angle
Termination
SolderSolder Eyelet(s)
Features
-Board GuideMounting Hardware, Thread Lock
Operating Temperature
-25°C ~ 85°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
MJ1-2503A
MJ1-2503A
CONN JACK MONO 2.5MM R/A
CUI Devices
6,209
In Stock
1 : $0.63000
Bag
-
Bag
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
-
-
-25°C ~ 85°C
MJ-2508
MJ-2508
CONN JACK MONO 2.5MM R/A
CUI Devices
3,363
In Stock
1 : $0.79000
Bag
-
Bag
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 85°C
MJ-2523-SMT
MJ-2523-SMT-TR
CONN JACK MONO 2.5MM SMD R/A
CUI Devices
10,470
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.56075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-
MR-2501
MR-2501
CONN JACK MONO 2.5MM
CUI Devices
887
In Stock
1 : $1.23000
Bag
-
Bag
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-20°C ~ 70°C
MJ1-2502
MJ1-2502
CONN JACK MONO 2.5MM R/A
CUI Devices
2,403
In Stock
1 : $1.43000
Tray
-
Tray
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
MJ-2506N
MJ-2506N
CONN JACK MONO 2.5MM R/A
CUI Devices
0
In Stock
1,236
Marketplace
Check Lead Time
132 : $0.54000
Bulk
1,050 : $0.47059
Bag
-
Bulk
Bag
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
-
-
-
MJ-2508N
MJ-2508N
CONN JACK MONO 2.5MM R/A
CUI Devices
71
In Stock
1 : $0.93000
Bag
-
Bag
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
-
-
-25°C ~ 85°C
MJ1-2533-SMT
MJ1-2533-SMT-TR
CONN JACK MONO 2.5MM SMD R/A
CUI Devices
0
In Stock
1,000 : $0.62378
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
MJ1-2510-SMT-TR
MJ1-2510-SMT-TR
CONN JACK MONO 2.5MM SMD R/A
CUI Devices
0
In Stock
Check Lead Time
1 : $1.37000
Cut Tape (CT)
3,200 : $0.68539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
Showing
of 9

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.