Audio Connectors

Results: 3
Features
-Cover
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
MP-2501A
MP-2501A
AUDIO PLUG, 2.5 MM, STRAIGHT, MO
CUI Devices
6,343
In Stock
1 : $1.11000
Bag
-
Bag
Active
Phone Plug
Male
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.091" (2.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Cover
Black
-25°C ~ 70°C
MP-2511
MP-2511
AUDIO PLUG, 2.5 MM, STRAIGHT, 2
CUI Devices
2,066
In Stock
1 : $0.36000
Bag
-
Bag
Active
Phone Plug
Male
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.091" (2.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
Black
-25°C ~ 70°C
MP-2522-01
MP-2522-01
MONO PLUG, 2.5 MM, STRAIGHT, 2 C
CUI Devices
3,051
In Stock
1 : $0.34000
Bag
-
Bag
Active
Phone Plug
Male
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.091" (2.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
Black
-25°C ~ 70°C
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.