Audio Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $9.42000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.248" (6.30mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 2,000 : $3.22720 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.248" (6.30mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | -20°C ~ 70°C |