Audio Connectors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
4802.2330
4802.2330
CONN JACK STEREO 3.5MM R/A
SCHURTER Inc.
272
In Stock
1 : $10.18000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.146" (3.70mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
4802.2300
4802.2300
CONN JACK STEREO 3.5MM R/A
SCHURTER Inc.
98
In Stock
1 : $12.22000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.146" (3.70mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
4802.2330
4802.2320
CONN JACK STEREO 3.5MM R/A
SCHURTER Inc.
52
In Stock
1 : $11.57000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.146" (3.70mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
4802.2310
4802.2310
CONN JACK STEREO 3.5MM R/A
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $10.59000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.146" (3.70mm)
3 Conductors, 6 Contacts
Three Switches
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.