if (Model.NotificationsEnabled) { }

Balun

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
273,784
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.24658
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4GHz ~ 2.5GHz
50 / -Ohm
180° ±15°
1.5dB
10dB
0805 (2012 Metric)
Surface Mount
0
In Stock
Check Lead Time
4,000 : $0.27448
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
2.4GHz ~ 2.5GHz
-
-
1.7dB
-
-
-
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.