Balun

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
4-SMD
BD3150N50100AHF
BALUN 3.1GHZ-5GHZ 50/100 0404
TTM Technologies, Inc.
17,412
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.28000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.1GHz ~ 5GHz
50 / 100Ohm
0.9dB
13dB
0404 (1010 Metric)
Surface Mount
57,143
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.28000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800MHz ~ 1GHz
50 / 100Ohm
1.2dB
18dB
0404 (1010 Metric)
Surface Mount
TCW1-272+
TCW2-392+
1:2 LTCC TRANSFORMER, 3300 - 390
Mini-Circuits
0
In Stock
Check Lead Time
500 : $1.57200
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
3.3GHz ~ 3.9GHz
1:2
1.3dB
1.38dB
0603 (1608 Metric), 6 PC Pad
Surface Mount
Showing
of 3

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.