Balun

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Range
1.5MHz ~ 160MHz8MHz ~ 600MHz
Impedance - Unbalanced/Balanced
1:161:2
Phase Difference
Return Loss (Min)
4.93dB7.78dB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
ADT1-1+
ADT16-1T+
1:16 CORE & WIRE TRANSFORMER, 1.
Mini-Circuits
2,921
In Stock
1 : $7.45000
Cut Tape (CT)
1,000 : $5.06402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5MHz ~ 160MHz
1:16
3dB
4.93dB
6-SMD, Flat Leads
Surface Mount
ADT1-1+
ADT2-1T-1P+
1:2 CORE & WIRE TRANSFORMER, 8 -
Mini-Circuits
1,439
In Stock
1 : $7.45000
Cut Tape (CT)
1,000 : $5.06402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8MHz ~ 600MHz
1:2
3dB
7.78dB
6-SMD, Flat Leads
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.