Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
P.S-I-80948
P.S-I-80948
ULTRAVIOLET UV BALLAST XXV
ISL Products International
92
Marketplace
1 : $45.50000
Box
Box
Active110 ~ 240VAC425mACCFL and UV Lamps5.25" L x 2.25" W x 1.25" H (133mm x 57mm x 32mm)Chassis Mount
26
Marketplace
1 : $48.00000
Box
Box
Active12V425mACCFL and UV Lamps4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm)Chassis Mount
P.S-I-81440
P.S-I-81440
110/230VAC UVC BALLAST - RAPID S
ISL Products International
96
Marketplace
1 : $32.25000
Box
Box
Active120 ~ 230VAC180mACCFL and UV Lamps3.20" L x 1.09" W x 1.80" H (81.28mm x 27.69mm x 45.72mm)Chassis Mount
P.S-I-81243-A
P.S-I-81243-A
24VAC - RAPID START BALLAST - UV
ISL Products International
124
Marketplace
1 : $45.26000
Box
Box
Active24VAC425mACCFL and UV Lamps5.32" L x 2.28" W x 1.25" H (135mm x 58mm x 32mm)Chassis Mount
P.S-I-45415-A
P.S-I-45415-A
24VAC - PROGRAM START BALLAST -
ISL Products International
122
Marketplace
1 : $52.40000
Box
Box
Active24VAC425mACCFL and UV Lamps5.32" L x 2.28" W x 1.25" H (135mm x 58mm x 32mm)Chassis Mount
P.S-I-81350-24V
P.S-I-81350-24V
24VDC Ballast for 800mA UVC High
ISL Products International
98
Marketplace
1 : $55.10000
Box
Box
Active24VDC800mACCFL and UV Lamps4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm)Chassis Mount
P.S-I-81338-A
P.S-I-81338-A
110/240VAC UVC BALLAST - PROGRAM
ISL Products International
19
Marketplace
1 : $58.00000
Box
Box
Active110 ~ 240VAC425mACCFL and UV Lamps3.94" L x 2.17" W x 1.58" H (100.1mm x 55.1mm x 40.1mm)Chassis Mount
Showing
of 7

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.