Ballasts, Inverters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
P.S-I-45415-A
P.S-I-45415-A
24VAC - PROGRAM START BALLAST -
ISL Products International
115
Marketplace
1 : $60.75000
Box
-
Box
Active
24VAC
425mA
CCFL and UV Lamps
5.32" L x 2.28" W x 1.25" H (135mm x 58mm x 32mm)
Chassis Mount
P.S-I-81243-A
P.S-I-81243-A
24VAC - RAPID START BALLAST - UV
ISL Products International
104
Marketplace
1 : $65.26000
Box
-
Box
Active
24VAC
425mA
CCFL and UV Lamps
5.32" L x 2.28" W x 1.25" H (135mm x 58mm x 32mm)
Chassis Mount
P.S-I-81440
P.S-I-81440
110/230VAC UVC BALLAST - RAPID S
ISL Products International
94
Marketplace
1 : $32.25000
Box
-
Box
Active
120 ~ 230VAC
180mA
CCFL and UV Lamps
3.20" L x 1.09" W x 1.80" H (81.28mm x 27.69mm x 45.72mm)
Chassis Mount
P.S-I-80948
P.S-I-80948
ULTRAVIOLET UV BALLAST XXV
ISL Products International
79
Marketplace
1 : $45.50000
Box
-
Box
Active
110 ~ 240VAC
425mA
CCFL and UV Lamps
5.25" L x 2.25" W x 1.25" H (133mm x 57mm x 32mm)
Chassis Mount
59
Marketplace
1 : $48.00000
Box
-
Box
Active
12V
425mA
CCFL and UV Lamps
4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm)
Chassis Mount
P.S-I-81350-24V
P.S-I-81350-24V
24VDC Ballast for 800mA UVC High
ISL Products International
2
Marketplace
1 : $55.10000
Box
-
Box
Active
24VDC
800mA
CCFL and UV Lamps
4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm)
Chassis Mount
Showing
of 6

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.