Specialized
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,329 In Stock | 1 : $27.53000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 60 | All | 0.098" (2.50mm) | 6 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | - | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 1 : $22.07000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 60 | All | 0.098" (2.50mm) | 6 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | - | - | Gold | 30.0µin (0.76µm) | - |