Hard Metric, Standard

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
4-2271014-0
CELLO, REC HDR, 96PIN, TH, V, FG
TE Connectivity AMP Connectors
1,476
In Stock
1 : $4.41000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Receptacle, Female Sockets
C
96
All
0.100" (2.54mm)
3
Through Hole
Solder
-
Gold
3.00µin (0.076µm)
4-2271013-0
CELLO, PIN HDR, 96PIN, TH, RA, F
TE Connectivity AMP Connectors
1,464
In Stock
1 : $4.62000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Header, Male Pins
C
96
All
0.100" (2.54mm)
3
Through Hole, Right Angle
Solder
-
Gold
3.00µin (0.076µm)
STVE 48 F ACE GGG 7-02 0606 4,5
STVE 48 F ACE GGG 7-02 0606 4,5
TE Connectivity Erni
0
In Stock
Check Lead Time
42 : $11.20905
Bulk
-
Bulk
Active
Receptacle, Female Sockets
E
48
All
0.200" (5.08mm)
3
Through Hole
Solder
-
-
-
ERMB 125 FS 1 EED3 * 3,70 A-E V-
ERMB 125 FS 1 EED3 * 3,70 A-E V-
TE Connectivity Erni
0
In Stock
Active
-
Bulk
Active
Header, Male Pins
B
125
All
0.079" (2.00mm)
5
Through Hole
Press-Fit
-
-
-
ERMB 125 FS 1 EE * 13,00 A-E V-V
ERMB 125 FS 1 EE * 13,00 A-E V-V
TE Connectivity Erni
0
In Stock
Active
-
Bulk
Active
Receptacle, Female Sockets
B
125
All
0.079" (2.00mm)
5
Through Hole
Solder
-
-
-
Showing
of 5

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).