Hard Metric, Standard

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
5352332-1
5352332-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
767
In Stock
1 : $9.85000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
CompactPCI Hot Swap
Gold
30.0µin (0.76µm)
5188578-1
5188578-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
489
In Stock
1 : $20.98000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
CompactPCI P4
Gold
30.0µin (0.76µm)
5100668-1
5100668-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
4,343
In Stock
1 : $9.74000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
5188399-1
5188399-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
150
In Stock
1 : $11.65000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
5106509-1
5106509-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
719
In Stock
1 : $19.14000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
CONN HEADER 154POS 2MM PRESS-FIT
5352521-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
600
Marketplace
Check Lead Time
7,500 : $7.76077
Tube
10 : $10.17000
Tube
-
Tube
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
5188834-1
5188834-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
3
In Stock
1 : $15.92000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
CONN HEADER 154POS 2MM PRESS-FIT
5188399-9
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
750 : $5.86025
Tube
-
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
CONN HEADER 154POS 2MM PRESS-FIT
5352495-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
300 : $12.69300
Tube
-
Tube
Active
Header, Male Pins
A 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
CompactPCI P4
Gold
30.0µin (0.76µm)
Showing
of 9

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).