Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
HM2R01PA5108N9LF
HM2R01PA5108N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
5,443
In Stock
1 : $6.00000
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
hm2r10pa5108n9lf
HM2R10PA5108N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
1,306
In Stock
1 : $6.00000
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
10127112-101LF
10127112-101LF
CONN RECEPT 132POS 2MM PRESS-FIT
Amphenol ICC (FCI)
0
In Stock
1 : $20.65000
Tray
Tray
ActiveReceptacle, Female SocketsA 22132 (110 + 22 Ground)All0.079" (2.00mm)5 + 1Board Edge, Through Hole, Right AnglePress-Fit-Gold or Gold, GXT™-
HM2R01PA5100N9LF
HM2R01PA5101N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
0
In Stock
288 : $4.38427
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
5R STR REC TYPA 0.76GXT
HM2S10PD51M1N9LF
5R STR REC TYPA 0.76GXT
Amphenol ICC (FCI)
0
In Stock
1,152 : $9.73556
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through HolePress-Fit-Gold-
5R STR REC TYPA 0.76GXT
HM2S10PD51N1N9LF
5R STR REC TYPA 0.76GXT
Amphenol ICC (FCI)
0
In Stock
448 : $10.81167
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through HolePress-Fit-Gold-
0
In Stock
224 : $12.32754
Tray
-
Tray
Active-----------
Showing
1 - 7
of 7

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).