DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,598 In Stock | 1 : $10.01000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
636 In Stock | 1 : $11.78000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 1 | Through Hole, Right Angle | Solder | - | - | - | |||
38 In Stock | 1 : $12.09000 Box | Box | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
20 In Stock | 1 : $19.38000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 1 | Through Hole, Right Angle | Solder | - | Gold | - | |||
1 In Stock | 1 : $34.21000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 1 | Panel Mount | Crimp | - | - | - | |||
23 In Stock | 1 : $9.38000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
17 In Stock | 1 : $10.66000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 2 | Through Hole, Right Angle | Solder | Mounting Clips | Gold | - | |||
20 In Stock | 1 : $14.33000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
5 In Stock | 1 : $13.07000 Bulk | Bulk | Obsolete | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | F | 2 | Through Hole, Right Angle | Solder | Mounting Clips | Gold | Flash |