DIN 41612
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,364 In Stock | 1 : $3.83000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
676 In Stock | 1 : $3.56000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : $5.50000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
9 In Stock | 1 : $5.73000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole | Solder | - | - | - | |||
25 In Stock | 1 : $8.16000 Bulk | Bulk | Active | Header, Male Pins | 64 (62 + 2 Leading Contacts) | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : $10.00000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 20 : $6.89800 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 3 | Through Hole, Right Angle | Solder | - | - | - |