Automotive Relays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
495
In Stock
Active
-
Bulk
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
30 A
12VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
0
In Stock
Active
-
Bulk
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
30 A
12VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
Showing
of 2

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.