Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : $3.51000 Tube | Tube | Active | Non Latching | 20.8 mA | 24VDC | DPDT (2 Form C) | 30 A | 28VDC - Max | 16.8 VDC | 2.4 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
735 In Stock | 1 : $2.98000 Tray | - | Tray | Active | Non Latching | 23.8 mA | 24VDC | DPDT (2 Form C) | 30 A | 24VDC - Max | 13.8 VDC | 3 VDC | 3 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 1,000 : $2.54520 Box | Box | Active | Non Latching | - | 24VDC | DPDT (2 Form C) | 30 A | 16VDC - Max | - | 3 VDC | 4 ms | 2 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C |