Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,665 In Stock | 1 : $5.93000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
348 In Stock | 1 : $7.08000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 30 A | 24VDC - Nom | 14.4 VDC | 3.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
455 In Stock | 1 : $6.69000 Box | Box | Active | Non Latching | 55.8 mA | 24VDC | SPST-NO (1 Form A) | 30 A | 32VDC - Max | 14.4 VDC | 3.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
0 In Stock 72 Marketplace Check Lead Time | 25 : $3.11000 Bulk 1 : $6.53000 Bulk | Bulk Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 30 A | 24VDC - Nom | 14.4 VDC | 3.6 VDC | - | - | Diode | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $6.32000 Box | Box | Active | Non Latching | 55.8 mA | 24VDC | SPST-NO (1 Form A) | 30 A | 32VDC - Max | 14.4 VDC | 3.6 VDC | 6 ms | 3 ms | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C |