Automotive Relays

Results: 12
Coil Current
75 mA125 mA
Coil Voltage
12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Must Operate Voltage
7.2 VDC14.4 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
A1M_QC
A1M1CSQ12VDCD
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
334
In Stock
1 : $2.06000
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
40 A
28VDC - Max
7.2 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1CSQ12VDCR
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
308
In Stock
1 : $2.25000
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
40 A
28VDC - Max
7.2 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1CSQ24VDC
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
495
In Stock
1 : $1.35000
Tube
Tube
Active
Non Latching
75 mA
24VDC
SPDT (1 Form C)
40 A
28VDC - Max
14.4 VDC
2.4 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1CSQ24VDCR
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
400
In Stock
1 : $1.38000
Tube
Tube
Active
Non Latching
75 mA
24VDC
SPDT (1 Form C)
40 A
28VDC - Max
14.4 VDC
2.4 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1CSQ24VDCD
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
1,000
In Stock
1 : $1.81000
Tube
Tube
Active
Non Latching
75 mA
24VDC
SPDT (1 Form C)
40 A
28VDC - Max
14.4 VDC
2.4 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1CSQ12VDC
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
446
In Stock
1 : $1.99000
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
40 A
28VDC - Max
7.2 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1ASQ12VDC
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.21604
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPST-NO (1 Form A)
40 A
28VDC - Max
7.2 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1ASQ12VDCD
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.25846
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPST-NO (1 Form A)
40 A
28VDC - Max
7.2 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1ASQ12VDCR
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.25846
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPST-NO (1 Form A)
40 A
28VDC - Max
7.2 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1ASQ24VDC
RELAY AUTOMOTIVE SPST 40A 24V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.27260
Tube
Tube
Active
Non Latching
75 mA
24VDC
SPST-NO (1 Form A)
40 A
28VDC - Max
14.4 VDC
2.4 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1ASQ24VDCD
RELAY AUTOMOTIVE SPST 40A 24V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.31502
Tube
Tube
Active
Non Latching
75 mA
24VDC
SPST-NO (1 Form A)
40 A
28VDC - Max
14.4 VDC
2.4 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
A1M_QC
A1M1ASQ24VDCR
RELAY AUTOMOTIVE SPST 40A 24V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.31502
Tube
Tube
Active
Non Latching
75 mA
24VDC
SPST-NO (1 Form A)
40 A
28VDC - Max
14.4 VDC
2.4 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 85°C
Showing
of 12

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.