Automotive Relays

Results: 19
Manufacturer
CIT Relay and SwitchPanasonic Electric WorksPicker ComponentsTE Connectivity AMP ConnectorsTE Connectivity Potter & Brumfield Relays
Series
-A1A17A2A2HCBMicro Relay ASRF-A
Packaging
BoxBulkTrayTube
Coil Current
50 mA80 mA100 mA125 mA127.7 mA133 mA133.3 mA134 mA150 mA150.9 mA
Coil Voltage
12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
30 A35 A40 A50 A
Switching Voltage
12VDC - Nom14VDC - Nom75VDC - Max
Must Operate Voltage
7 VDC7.2 VDC7.8 VDC8.4 VDC9 VDC18 VDC
Must Release Voltage
1.2 VDC1.6 VDC1.8 VDC2.4 VDC
Operate Time
5 ms7 ms10 ms15 ms
Release Time
2 ms5 ms7 ms10 ms15 ms
Features
Diode, Sealed - FullyResistorResistor, Sealed - FullySealed - Fully
Mounting Type
Chassis MountSocketableThrough Hole
Termination Style
PC PinPlug InPlug In, Quick Connect - 0.187" (4.7mm)Plug In, Quick Connect - 0.250" (6.3mm)Plug In, Quick Connect - Multiple SizesQuick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
A21CSQ12VDC16
A21CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
18,554
In Stock
1 : $2.07000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1CSQ12VDC1.6
A2F1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
12,035
In Stock
1 : $2.42000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC782-1C-12S-D-X
PC782-1C-12S-D-X
RELAY AUTOMOTIVE SPDT 30A 12V
Picker Components
105
In Stock
1 : $2.66000
Tube
-
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
PC792A-1C-C-12S-DN-X
PC792A-1C-C-12S-DN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
1,640
In Stock
1 : $2.68000
Bulk
-
Bulk
Active
Non Latching
133 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-C
PC792A-1C-C-12S-RN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
5,702
In Stock
1 : $2.71000
Box
-
Box
Active
Non Latching
150.9 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
CB1F(Form C)
CB1-R-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
10,200
In Stock
1 : $2.80000
Bulk
Bulk
Active
Non Latching
134 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
A2F1CSQ12VDC16R
A2F1CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
15,940
In Stock
1 : $1.74000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Resistor, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A11CSQ12VDC12D
A11CSQ12VDC1.2D
RELAY AUTOMOTIVE SPDT 30A 12V
CIT Relay and Switch
2,684
In Stock
1 : $2.11000
Tube
Tube
Active
Non Latching
100 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.187" (4.7mm)
-40°C ~ 85°C
4-1904124-3
4-1904124-3
RELAY AUTOMOTIVE SPDT 30A 12V
TE Connectivity AMP Connectors
5,065
In Stock
1 : $2.20000
Bulk
Bulk
Active
Non Latching
-
12VDC
SPDT (1 Form C)
30 A
12VDC - Nom
7.2 VDC
1.6 VDC
-
-
Resistor
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
A171AS12VDC96R
A171AS12VDC.96R
RELAY AUTOMOTIVE SPST 30A 12V
CIT Relay and Switch
4,482
In Stock
1 : $2.20000
Tray
Tray
Active
Non Latching
80 mA
12VDC
SPST-NO (1 Form A)
30 A
75VDC - Max
9 VDC
1.2 VDC
10 ms
5 ms
Resistor, Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
A11CSQ12VDC15
A11CSQ12VDC1.5
RELAY AUTOMOTIVE SPDT 30A 12V
CIT Relay and Switch
2,061
In Stock
1 : $2.40000
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.187" (4.7mm)
-40°C ~ 85°C
A11CSQ24VDC12
A11CSQ24VDC1.2
RELAY AUTOMOTIVE SPDT 30A 24V
CIT Relay and Switch
1,118
In Stock
1 : $2.50000
Tube
Tube
Active
Non Latching
50 mA
24VDC
SPDT (1 Form C)
30 A
75VDC - Max
18 VDC
2.4 VDC
10 ms
7 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.187" (4.7mm)
-40°C ~ 85°C
A171AS12VDC96D
A171AS12VDC.96D
RELAY AUTOMOTIVE SPST 30A 12V
CIT Relay and Switch
397
In Stock
1 : $2.50000
Tray
Tray
Active
Non Latching
80 mA
12VDC
SPST-NO (1 Form A)
30 A
75VDC - Max
9 VDC
1.2 VDC
10 ms
5 ms
Diode, Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
A2H1CSQ12VDC16R
A2H1CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 50A 12V
CIT Relay and Switch
1,358
In Stock
1 : $2.57000
Tray
Tray
Active
Non Latching
150 mA
12VDC
SPDT (1 Form C)
50 A
75VDC - Max
7.8 VDC
1.2 VDC
10 ms
10 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A11CSQ12VDC15R
A11CSQ12VDC1.5R
RELAY AUTOMOTIVE SPDT 30A 12V
CIT Relay and Switch
853
In Stock
1 : $2.64000
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.187" (4.7mm)
-40°C ~ 85°C
PC781-1A-12S-R-X
PC785-1A-12S-R-X
RELAY AUTOMOTIVE SPST 35A 12V
Picker Components
701
In Stock
1 : $2.64000
Tube
-
Tube
Active
Non Latching
127.7 mA
12VDC
SPST-NO (1 Form A)
35 A
75VDC - Max
7.2 VDC
1.2 VDC
5 ms
2 ms
Resistor, Sealed - Fully
Socketable
Plug In
-40°C ~ 125°C
A11CSQ24VDC12D
A11CSQ24VDC1.2D
RELAY AUTOMOTIVE SPDT 30A 24V
CIT Relay and Switch
1,364
In Stock
1 : $2.73000
Tube
Tube
Active
Non Latching
50 mA
24VDC
SPDT (1 Form C)
30 A
75VDC - Max
18 VDC
2.4 VDC
10 ms
7 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.187" (4.7mm)
-40°C ~ 85°C
254
In Stock
1 : $10.25000
Bulk
Bulk
Active
Non Latching
133 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7.2 VDC
1.2 VDC
7 ms
2 ms
Resistor
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A11CSQ12VDC12
A11CSQ12VDC1.2
RELAY AUTOMOTIVE SPDT 30A 12V
CIT Relay and Switch
1,980
In Stock
1 : $2.40000
Tube
Tube
Active
Non Latching
100 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.187" (4.7mm)
-40°C ~ 85°C
Showing
of 19

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.