Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,678 In Stock | 1 : $5.05000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
2,985 In Stock 1,769 Factory | 1 : $6.34000 Bulk | Bulk | Active | 1:1.07 | 600 | 600 | 43Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.670" L x 0.781" W (17.02mm x 19.84mm) | 0.470" (11.94mm) | PC Pin | |||
7,458 In Stock 1,060 Factory | 1 : $6.36000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 820Ohm | 1.07kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
5,227 In Stock | 1 : $6.36000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 58Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
245 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 600, 150/150 | 8 | 53Ohm | 95Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
725 In Stock | 1 : $5.56000 Bulk | Bulk | Active | 1:1 | 600 | 470 | 108Ohm | 120Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1500VRMS @ 1 Minute | 2.5dB Max @ 1kHz | - | -20dB ~ 4dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.945" L x 0.906" W (24.00mm x 23.00mm) | 0.472" (12.00mm) | PC Pin | |||
2,798 In Stock | 1 : $5.78000 Bulk | Bulk | Active | 1:1.07 | 600 | 600 | 76.5Ohm | 108Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1.75dB Typ | 15dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.820" L x 0.715" W (20.83mm x 18.16mm) | 0.750" (19.05mm) | PC Pin | |||
4,610 In Stock 9,719 Factory | 1 : $5.88000 Bulk | Bulk | Active | 1:1.05 | 600 | 600 | 38Ohm | 53Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.715" W (20.62mm x 18.16mm) | 0.740" (18.80mm) | PC Pin | |||
1,873 In Stock 359 Factory | 1 : $5.93000 Bulk | Bulk | Active | 1.81:1 | 600 | 600 | 80Ohm | 56Ohm, 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1.75dB Typ | 15dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.815" L x 1.250" W (20.70mm x 31.75mm) | 0.530" (13.46mm) | PC Pin | |||
1,740 In Stock | 1 : $6.06000 Bulk | Bulk | Active | 1:1 | 600 | 470 | 92Ohm | 120Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1875VRMS @ 1 Second | 2.5dB Max @ 1kHz | - | -40dB ~ 4dB | - | CSA-C22.2 No. 950-95, UL1950 | Through Hole | 0.886" L x 0.909" W (22.50mm x 23.10mm) | 0.583" (14.80mm) | PC Pin | |||
220 In Stock | 1 : $6.31000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 71Ohm | 117Ohm | Data/Voice Coupling | 660Hz ~ 3.5kHz | -1dB ~ 0.7dB | 1500VRMS @ 1 Minute | 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz | - | -45dB ~ 10dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.839" L x 0.630" W (21.30mm x 16.00mm) | 0.748" (19.00mm) | PC Pin | |||
1,763 In Stock 953 Factory | 1 : $6.36000 Bulk | Bulk | Active | 2.24:1 | 10kCT | 2kCT | 750Ohm | 217Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
566 In Stock 3,717 Factory | 1 : $6.36000 Bulk | Bulk | Active | 1:1 | 15kCT | 15kCT | 1.18kOhm | 1.6kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
2,126 In Stock | 1 : $6.59000 Bulk | Bulk | Active | 1:1.05 | 600CT | 600CT | 42Ohm | 60Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.790" L x 0.812" W (20.07mm x 20.62mm) | 0.740" (18.80mm) | PC Pin | |||
749 In Stock | 1 : $6.69000 Bulk | Bulk | Active | 1:1 | 10k | 10k | 330Ohm | 420Ohm | Data/Voice Coupling | 300Hz ~ 4kHz | ±1dB | 1000VRMS @ 1 Minute | 1.7dB Max @ 1kHz | - | - | - | CSA-C22.2 No. 66-M1988, UL1863 | Through Hole | 0.610" L x 0.689" W (15.50mm x 17.50mm) | 0.551" (14.00mm) | PC Pin | |||
374 In Stock | 1 : $7.07000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.4dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.815" L x 0.650" W (20.70mm x 16.50mm) | 0.736" (18.70mm) | PC Pin | |||
3,735 In Stock | 1 : $7.69000 Tray | - | Tray | Active | - | 600 | 600 | 46Ohm | 63Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1dB Typ @ 1kHz | 26dB Min | -45dB ~ 7dB | - | CSA-C22.2 No. 950-M89, UL1459, UL1950 | Through Hole | 0.780" L x 0.654" W (19.80mm x 16.60mm) | 0.469" (11.90mm) | PC Pin | ||
3,632 In Stock 4,937 Factory | 1 : $9.06000 Bulk | Bulk | Active | 1:1 | 600, 150/150 | 600, 150/150 | 17Ohm, 19Ohm | 14.5Ohm, 22Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 1W | -20°C ~ 85°C | - | Through Hole | 1.375" L x 1.187" W (34.93mm x 30.15mm) | 1.187" (30.15mm) | PC Pin | |||
512 In Stock 1,194 Factory | 1 : $5.88000 Bulk | Bulk | Active | 2.43:1 | 4k | 600 | 260Ohm | 52Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.715" W (20.62mm x 18.16mm) | 0.740" (18.80mm) | PC Pin | |||
500 In Stock | 1 : $6.06000 Bulk | Bulk | Active | 1:1 | 600 | 301 | 152Ohm | 152Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1875VRMS @ 1 Second | 3.75dB Max @ 1kHz | - | -20dB ~ 4dB | - | CSA-C22.2 No. 950-95, UL1950 | Through Hole | 0.886" L x 0.909" W (22.50mm x 23.10mm) | 0.543" (13.80mm) | PC Pin | |||
779 In Stock 1,133 Factory | 1 : $6.41000 Bulk | Bulk | Active | 1:1.1 | 600 | 600 | 80Ohm | 112Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1.75dB Typ | 13dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.815" L x 1.250" W (20.70mm x 31.75mm) | 0.530" (13.46mm) | PC Pin | |||
369 In Stock | 1 : $6.56000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 40Ohm | 40Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.2dB | 1875VRMS @ 1 Second | 1dB Max @ 1kHz | 20dB Min @ 200Hz ~ 4kHz | - | 0°C ~ 70°C | - | Through Hole | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.472" (12.00mm) | PC Pin | |||
264 In Stock | 1 : $6.56000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.4dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.799" L x 0.689" W (20.30mm x 17.50mm) | 0.752" (19.10mm) | PC Pin | |||
223 In Stock 1,149 Factory | 1 : $7.10000 Bulk | Bulk | Active | 1:2.48 | 600 | 600/600 | 172Ohm | 66Ohm, 66Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | - | 1500VAC | 0.8dB Typ | 30dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
2,367 In Stock | 1 : $3.37000 Tube | - | Tube | Active | - | - | - | - | - | Data/Voice Coupling | - | - | - | - | - | - | - | - | Through Hole | 0.500" L x 0.350" W (12.70mm x 8.89mm) | 0.250" (6.35mm) | PC Pin | ||
22 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 500CT | 3.2 | 41Ohm | 340mOhm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 300mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
47 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 600CT | 600CT | 53Ohm | 70Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
12 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 500 | 500, 125/125 | 79Ohm | 60Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 75mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
8 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 600CT | 1.2k, 300/300 | 53Ohm | 63Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
7 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 150 | 1.6k, 400/400 | 11.3Ohm | 200Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 300mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
6 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 200k | 1k | 1.76kOhm | 6.2Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 3mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
8 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 10k | 2k, 500/500 | 1.7kOhm | 238Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 75mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
7 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 6k | 2k, 500/500 | 850Ohm | 230Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 75mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
16 In Stock 1,036 Factory | 1 : $5.78000 Bulk | Bulk | Active | 1:1.07 | 600CT | 600CT | 76.53Ohm | 108Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1.75dB Typ | 15dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.820" L x 0.715" W (20.83mm x 18.16mm) | 0.750" (19.05mm) | PC Pin | |||
20 In Stock 294 Factory | 1 : $7.55000 Bulk | Bulk | Active | 1:1.47 | 600 | 600/600 | 34Ohm | 24Ohm, 24Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | - | 1500VAC | 0.65dB Typ | 32dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 1.040" L x 0.960" W (26.42mm x 24.38mm) | 0.870" (22.10mm) | PC Pin | |||
4 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 450 | 160, 40/40 | 52Ohm | 19Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 200mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
2 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 600, 150/150 | 2.4k, 600/600 | 45Ohm | 300Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 300mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
2 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 600CT | 150CT | 53Ohm | 17Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
1 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 50k | 1k, 250/250 | 1.76kOhm | 25.4Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 12mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
1 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 200CT | 3.2 | 19Ohm | 400mOhm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
1 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 1k | 240, 60/60 | 155Ohm | 24Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 200mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
1 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 600CT | 150CT | 45Ohm | 14Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 300mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
4 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 4kCT | 3.2 | 380Ohm | - | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 300mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
4 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 160 | 80, 20/20 | 24Ohm | 7Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 200mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
2 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 3k | 1k, 250/250 | 480Ohm | 107Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 75mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
1 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 5kCT | 500CT | 410Ohm | 52Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 300mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
1 In Stock | 1 : $25.67000 Bulk | Bulk | Active | - | 20k | 1k, 250/250 | 2.23kOhm | 123Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 50mW | - | - | Through Hole | 0.820" L x 0.680" W (20.83mm x 17.27mm) | 0.690" (17.53mm) | PC Pin | |||
15 Marketplace | 1 : $9.85000 Tray | - | Tray | Active | 1:1 | - | - | 44Ohm | 56Ohm | Data/Voice Coupling | - | ±0.5dB | 1500V | 1.4dB | - | - | -40°C ~ 85°C | - | Through Hole | 0.815" L x 0.650" W (20.70mm x 16.50mm) | 0.736" (18.70mm) | PC Pin |