Audio Transformers

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
TTC-50zz
TTC-5023
AUDIO XFMR 600 / 600 SMD
Tamura
13,590
In Stock
1 : $4.33000
Cut Tape (CT)
400 : $3.31548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1:1
600
600
115Ohm
115Ohm
Data/Voice Coupling
200Hz ~ 4kHz
±0.25dB
3000VRMS @ 1 Minute
2dB Max @ 2kHz
14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C
UL60950, EN60950
Surface Mount
0.378" L x 0.492" W (9.60mm x 12.50mm)
0.299" (7.60mm)
Flat Lead
TY-141P, TY-141P-B
TY-141P
AUDIO XFMR 10KCT / 10KCT TH
Triad Magnetics
6,878
In Stock
1,071
Factory
1 : $5.47000
Bulk
-
Bulk
Active
1:1
10kCT
10kCT
820Ohm
1.07kOhm
Data/Voice Coupling
200Hz ~ 15kHz
±2dB
1500V
1.5dB
26dB
100mW
-20°C ~ 85°C
-
Through Hole
0.812" L x 0.700" W (20.62mm x 17.78mm)
0.740" (18.80mm)
PC Pin
MET-01,05,09,11,17,31,32,38,59
MET-09
AUDIO XFMR 10KCT / 10KCT TH
Tamura
2,310
In Stock
1 : $11.99000
Tube
-
Tube
Active
1:1
10kCT
10kCT
1kOhm
1.3kOhm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
500VRMS @ 30 Seconds
-
-
40mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
SP-32, SP-42, SP-48, SP-50, SP-51
SP-48
AUDIO XFMR 7.5KCT / 12 TH
Triad Magnetics
6,774
In Stock
176
Factory
1 : $13.40000
Bulk
-
Bulk
Active
25:1
7.5kCT
12
796Ohm
2.9Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
SP-33, SP-70
SP-33
AUDIO XFMR 1K / 50 TH
Triad Magnetics
2,697
In Stock
509
Factory
1 : $15.91000
Bulk
-
Bulk
Active
4.4:1
1k
50
145Ohm
8Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET Series
MET-23-T
AUDIO XFMR 1.6KCT / 3.2 TH
Triad Magnetics
118
In Stock
1 : $9.30000
Bulk
-
Bulk
Active
22.4:1
1.6kCT
3.2
230Ohm
1Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
65mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET Series
MET-35-T
AUDIO XFMR 600CT / 8 TH
Triad Magnetics
304
In Stock
1 : $10.65000
Bulk
-
Bulk
Active
8.66:1
600CT
8
60Ohm
1.5Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET Series
MET-59-T
AUDIO XFMR 600 / 150/150 TH
Triad Magnetics
266
In Stock
1 : $11.01000
Bulk
-
Bulk
Active
2:1:1
600
150/150
70Ohm
95Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET-23, MET-29, MET-39
MET-23
AUDIO XFMR 1.6KCT / 3.2 TH
Tamura
1,225
In Stock
1 : $11.99000
Tube
-
Tube
Active
22.4:1
1.6kCT
3.2
230Ohm
1Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±3dB
500VRMS @ 30 Seconds
-
-
65mW Max @ 300Hz
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
SP SERIES
SP-5
AUDIO XFMR 50KCT / 1KCT TH
Triad Magnetics
158
In Stock
262
Factory
1 : $19.48000
Bulk
-
Bulk
Active
7.1:1
50kCT
1kCT
3.8kOhm
75Ohm
Audio Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 1 Second
-
-
25mW
-40°C ~ 85°C
-
Through Hole
0.410" L x 0.310" W (10.41mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET-50
MET-50
AUDIO XFMR 10K / 125 TH
Tamura
1,368
In Stock
1 : $27.44000
Tray
-
Tray
Active
8.62:1
10k
125
1.1kOhm
28Ohm
Data/Voice Coupling
300Hz ~ 20kHz
±3dB
500VRMS @ 30 Seconds
-
-
10mW Max @ 300Hz
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
101f-b
101F
AUDIO XFMR 600CT / 600CT TH
Hammond Manufacturing
180
In Stock
1,344
Factory
Active
-
Bulk
Active
1:1
600CT
600CT
44Ohm
52Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
100VRMS
-
-
100mW
-40°C ~ 85°C
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
MET-46-T
MET-46-T
AUDIO XFMR 600 / 600 TH
Triad Magnetics
58
In Stock
1 : $9.87000
Bulk
-
Bulk
Active
1:1
600
600
85Ohm
110Ohm
Data/Voice Coupling
300Hz ~ 3.5kHz
±2dB
1000VRMS @ 1 Second
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
MET-32
MET-32
AUDIO XFMR 600 / 600 150/150 TH
Tamura
7
In Stock
1 : $10.30000
Tube
-
Tube
Active
2:1:1
600
600, 150/150
70Ohm
95Ohm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
1000VRMS @ 30 Seconds
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
119DA
119DA
AUDIO XFMR 600 / 4, 8 CHAS MNT
Hammond Manufacturing
10
In Stock
17
Factory
Active
-
Bulk
Active
-
600
4, 8
-
-
Tube Driver and Speaker Matching
30Hz ~ 20kHz
±1dB
-
-
-
12W
-
-
Chassis Mount
3.280" L x 2.350" W (83.31mm x 59.69mm)
2.000" (50.80mm)
Wire Leads
TTC-108N
TTC-108N
AUDIO XFMR 600CT / 600CT TH
Tamura
0
In Stock
Check Lead Time
1 : $6.02000
Bulk
-
Bulk
Active
1:1
600CT
600CT
44Ohm
56Ohm
Data/Voice Coupling
300Hz ~ 3.5kHz
±0.5dB
1500VRMS @ 1 Minute
1.4dB Max @ 1kHz
-
-45dB ~ 7dB
-
CSA-C22.2 No. 66-M1988, UL1459
Through Hole
0.815" L x 0.650" W (20.70mm x 16.50mm)
0.736" (18.70mm)
PC Pin
MET-23, MET-29, MET-39
MET-40
AUDIO XFMR 320CT / 3.2 TH
Tamura
0
In Stock
Check Lead Time
550 : $8.33251
Tube
-
Tube
Active
10:1
320CT
3.2
35Ohm
700mOhm
Data/Voice Coupling
300Hz ~ 100kHz
±2dB
500VRMS @ 30 Seconds
-
-
50mW
-20°C ~ 85°C
-
Through Hole
0.409" L x 0.310" W (10.40mm x 7.87mm)
0.465" (11.80mm)
PC Pin
Showing
of 17

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.