Audio Special Purpose

Results: 2
Package / Case
10-VFSOP, 10-MSOP (0.110", 2.80mm Width)14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-TVSP14-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Applications
Number of Channels
Interface
Voltage - Supply
Operating Temperature
Specifications
Mounting Type
Grade
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : $0.54977
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Audio Switch
Audio Systems
2
Logic
4.7V ~ 10V
-40°C ~ 85°C (TA)
2 x SPDT
Surface Mount
Automotive
10-VFSOP, 10-MSOP (0.110", 2.80mm Width)
10-TVSP
0
In Stock
Check Lead Time
2,000 : $0.54977
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Audio Switch
Audio Systems
2
Logic
4.7V ~ 10V
-40°C ~ 85°C (TA)
2 x SPDT
Surface Mount
Automotive
14-LSSOP (0.173", 4.40mm Width)
14-SSOP
Showing
of 2

Audio Special Purpose


Audio Special Purpose are a semiconductor device designed to filter, drive, amplify, convert, and interface an audio signals. The characteristics are function, applications, number of channels, interface, voltage, and specifications. The applications include audio systems, automotive audio, consumer audio, musical instruments, professional audio, communication systems, telecommunication systems, digital audio, driver, pre-amplifier, signal mixing, signal processing, voice trigger solution, or 10 Base-T.