Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Termination
Size / Dimension
Height - Seated (Max)
399
In Stock
1 : $6.47000
Box
-
Box
ActiveMagneticGeneral Purpose10 Hz ~ 20 kHz-1 Ohms83.00500mmSound Pressure Level (SPL)3.5 W8 WTopRoundPaperNd-Fe-B-Solder Eyelet1.567" Dia (39.80mm)0.866" (22.00mm)
31
In Stock
1 : $12.73000
Box
-
Box
ActiveMagneticGeneral Purpose10 Hz ~ 20 kHz-32 Ohms113.00-Sound Pressure Level (SPL)40 mW100 mWTopRound-Nd-Fe-B-Solder Pads1.575" Dia (40.00mm)0.291" (7.40mm)
87
In Stock
1 : $41.97000
Box
-
Box
ActiveMagneticWoofer-90Hz3.4 Ohms75.00-Sound Pressure Level (SPL)35 W180 WTopOval, Rectangular FrameAluminum Composite, Glass CompositeNd-Fe-B-Solder Pads-0.709" (18.00mm)
97
In Stock
1 : $11.94000
Box
-
Box
ObsoleteMagneticGeneral Purpose10 Hz ~ 20 kHz160Hz4 Ohms87.00500mmSound Pressure Level (SPL)3 W6 WTopOval, Rectangular Frame-Nd-Fe-B-Quick Connect-0.976" (24.80mm)
0
In Stock
Check Lead Time
1 : $16.81000
Box
-
Box
ActiveMagneticGeneral Purpose10 Hz ~ 20 kHz-4 Ohms83.00500mmSound Pressure Level (SPL)5 W15 WTopRoundGlass CompositeNd-Fe-B-Solder Eyelet1.567" Dia (39.80mm)0.866" (22.00mm)
0
In Stock
Obsolete
-
Box
ObsoleteMagneticTweeter500 Hz ~ 20 kHz1.2kHz4 Ohms86.001W/1MSound Pressure Level (SPL)30 W90 WTopOval, Rectangular FrameClothNd-Fe-B-Solder Pads-0.661" (16.80mm)
Showing
of 6

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.