Audio Connectors

Results: 2
Number of Positions/Contacts
5 Conductors, 7 Contacts5 Conductors, 9 Contacts
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SJ-63043H
SJ-63043H
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
3,816
In Stock
1 : $2.02000
Bag
Bag
Active
Phone Jack
Female
5 Conductor (TRRRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
5 Conductors, 7 Contacts
Two Switches
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
Black
-25°C ~ 70°C
SJ-63043F
SJ-63043F
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
648
In Stock
1 : $2.87000
Bag
Bag
Active
Phone Jack
Female
5 Conductor (TRRRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
5 Conductors, 9 Contacts
Two Switches
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
Black
-25°C ~ 70°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.